The EP3C40F484I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 484 terminals and a JEDEC package code of S-PBGA-B484. It operates within a temperature range of -40 to 100°C and has a supply voltage of 1.15 to 1.25V. The FPGA has 331 outputs and 331 inputs, with a maximum clock frequency of 472.5 MHz. It is packaged in a 23 x 23 mm, 1 mm pitch, FBGA-484 format.
Intel EP3C40F484I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 331 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 331 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C40F484I7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.