
The Cyclone III FPGA is a high-performance device with a maximum frequency of 500MHz and a supply voltage range of 1.15-1.25V. It features 2396160 bits of RAM and is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484. The device operates within a temperature range of 0-85°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |