
The Cyclone III FPGA is a high-performance device with a maximum operating frequency of 437.5MHz and a maximum supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is available in a 23x23mm FBGA-484 package. The device has 55856 logic elements and 3491 LABs, with 327 I/Os. It is not RoHS compliant.
Intel EP3C55F484C7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
