
Field Programmable Gate Array (FPGA) with 55,856 logic elements/cells and 3,491 logic array blocks (LABs). Features a 437.5MHz frequency, 2,396,160 bits of RAM, and 327 I/Os. Operates with a 1.2V supply voltage, ranging from 1.15V to 1.25V. Packaged in a 484-pin FBGA (23mm x 23mm x 2mm) for surface mounting. RoHS compliant and lead-free.
Intel EP3C55F484C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Number of Macrocells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
