
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Intel EP3C55F484C8 technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
