
The Cyclone III FPGA operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.15V and 1.25V. It features 55856 logic elements, 3491 LABs, and 327 I/Os. The device is packaged in a 23 X 23 MM, 1 MM PITCH, FBGA-484 format and is available in trays of 60 units.
Intel EP3C55F484I7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 2396160b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not CompliantNo |
No datasheet is available for this part.