
The Cyclone III FPGA is a high-performance device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.2V and has a memory size of 2396160 bits. The device is packaged in a lead-free FBGA-484 package and is RoHS compliant. It features 55856 logic elements and 3491 logic blocks, with 327 I/Os available.
Intel EP3C55F484I7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
No datasheet is available for this part.
