
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
Intel EP3C55F780C7 technical specifications.
| Package/Case | BGA |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 377 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.