
The EP3C55F780C8 is a Field Programmable Gate Array (FPGA) from Intel, featuring a maximum operating frequency of 315MHz and a supply voltage of 1.25V. It operates within a temperature range of 0°C to 85°C and is packaged in a BGA format. The device has a large number of logic elements and I/Os, making it suitable for complex digital designs. It is not RoHS compliant, and is available in a tray packaging format.
Intel EP3C55F780C8 technical specifications.
| Package/Case | BGA |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 377 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2396160b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.