
The Cyclone III Field Programmable Gate Array operates at a maximum frequency of 402MHz and a minimum operating temperature of 0°C. It features 55856 logic elements/cells and 3491 logic blocks (LABs). The device is available in a FBGA package and is compliant with RoHS regulations. The Cyclone III FPGA is designed to operate within a supply voltage range of 1.15V to 1.25V.
Intel EP3C55F780C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 377 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
No datasheet is available for this part.