This Intel Field Programmable Gate Array operates within a temperature range of -40 to 100 degrees Celsius. It features a 29x29mm package with a 1mm pitch and a JEDEC Package Code of S-PBGA-B780. The device has 780 terminals positioned on the bottom and can supply a nominal voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. It supports up to 472.5 MHz clock frequency and has 377 inputs and 377 outputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 780 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B780 |
| Width | 29 |
| Length | 29 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 377 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 377 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |