
The Cyclone III FPGA is a high-performance, 437.5MHz device with 2396160 bits of RAM. It operates within a temperature range of 0°C to 85°C and is supplied at 1.2V. The FPGA is packaged in a lead-free, 484-pin FBGA with a 0.80mm pitch and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2396160b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Number of Macrocells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| RoHS | Compliant |