
The Cyclone III FPGA is a high-performance device with a maximum frequency of 402MHz and an operating supply voltage of 1.2V. It can withstand temperatures from 0°C to 85°C and is available in a FBGA package. The device has a large number of logic elements, with 55856 available for use. It is compliant with RoHS regulations and is available in trays of 84 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2396160b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 327 |
| Number of Logic Blocks (LABs) | 3491 |
| Number of Logic Elements/Cells | 55856 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2396160b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| RoHS | Compliant |
