The EP3C5E144C8 is a quad-flex FPGA from Intel, featuring 144 terminals in a 20x20mm EQFP package with 0.4mm pitch. It operates within a temperature range of 0 to 85°C. The device has 94 inputs and 94 outputs, with a maximum clock frequency of 472.5 MHz. It is designed to be used in a variety of applications, including those requiring high-speed processing and data transfer.
Intel EP3C5E144C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.