
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256
Checking distributor stock and pricing after the page loads.
| Package/Case | LBGA |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 321 |
| Number of Logic Elements/Cells | 5136 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| Speed Grade | 6 |
| RoHS | Not Compliant |
