
The Cyclone III FPGA is a high-speed integrated circuit with a maximum frequency of 315MHz and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.15V to 1.25V and is packaged in a lead-free FBGA-256 package. The device features 5136 logic elements, 321 LABs, and 182 I/Os, making it suitable for a variety of applications. The Cyclone III FPGA is RoHS compliant and available in a tray packaging with 90 units per package.
Intel EP3C5F256C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 321 |
| Number of Logic Elements/Cells | 5136 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 6 |
| RoHS | Compliant |
No datasheet is available for this part.