The EP3C5F256C7 is a 256-terminal field-programmable gate array from Intel, operating within a temperature range of 0 to 85 degrees Celsius. It features a supply voltage of 1.2V, with a maximum frequency of 472.5 MHz. The device is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package, with terminals positioned on the bottom. It has 182 inputs and 182 outputs, making it suitable for various applications in the field of microcontrollers, microprocessors, and FPGAs.
Intel EP3C5F256C7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.