
Field Programmable Gate Array (FPGA) featuring 5136 logic elements/cells and 5136 macrocells. This surface mount device operates at a frequency of 402MHz with a maximum operating frequency of 315MHz. It offers 182 I/Os and 423936 bits of RAM, powered by an operating supply voltage of 1.2V. The component is housed in a 17mm x 17mm FBGA package with a 1.8mm height and 1mm pitch, and is RoHS compliant.
Intel EP3C5F256C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 321 |
| Number of Logic Elements/Cells | 5136 |
| Number of Macrocells | 5136 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
