
The Cyclone III FPGA is a high-speed device with a maximum frequency of 315MHz and an operating supply voltage of 1.2V. It has a memory size of 423936 bits and a number of logic elements/cells of 5136. The device is packaged in a lead-free FBGA-256 package and is suitable for surface mount applications. It has a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Intel EP3C5F256I7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 423936b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 182 |
| Number of Logic Blocks (LABs) | 321 |
| Number of Logic Elements/Cells | 5136 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
