
The Cyclone III FPGA operates at a maximum frequency of 437.5MHz and a minimum operating temperature of 0°C, with a maximum operating temperature of 85°C. It is powered by an operating supply voltage of 1.2V, with a minimum supply voltage of 1.15V and a maximum supply voltage of 1.25V. The device is packaged in a TFBGA package quantity of 348, with a packaging type of tray and a lead-free package type of MBGA-164. The Cyclone III FPGA has 106 I/Os, 321 logic blocks, and 5136 logic elements/cells, with a memory size of 423936 bits and a RAM size of 423936 bits. It is RoHS compliant and part of the Cyclone III series with a speed grade of 7.
Intel EP3C5M164C7N technical specifications.
| Package/Case | TFBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 423936b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 106 |
| Number of Logic Blocks (LABs) | 321 |
| Number of Logic Elements/Cells | 5136 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 348 |
| Packaging | Tray |
| RAM Size | 423936b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.