The EP3C5M164I7 is a Field Programmable Gate Array (FPGA) from Intel, featuring 164 terminals positioned on the bottom. It operates within a supply voltage range of 1.15 to 1.25V. The device measures 8x8mm and is packaged in a 0.50mm pitch FBGA-164. It has 106 outputs and 106 inputs.
Intel EP3C5M164I7 technical specifications.
| Number of Terminals | 164 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 106 |
| Number of Inputs | 106 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.