The EP3C5M164I7N is an industrial-grade field-programmable gate array (FPGA) with 164 terminals, operating within a temperature range of -40 to 100 degrees Celsius. It has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The device is packaged in a lead-free, 164-ball micro ball grid array (MBGA-164).
Sign in to ask questions about the Intel EP3C5M164I7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP3C5M164I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 164 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B164 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 106 |
| Number of Inputs | 106 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Intel EP3C5M164I7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.