The EP3C5U256A7N is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The FPGA is packaged in a lead-free S-PBGA-B256 package, measuring 17mm in width and length. It features 182 outputs and 182 inputs.
Intel EP3C5U256A7N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 182 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.