The EP3C5U256C6 is a 256-terminal field-programmable gate array (FPGA) from Intel. It operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.15V and 1.25V, respectively. The FPGA features 182 inputs and 182 outputs, and its clock frequency is maximized at 472.5MHz. The EP3C5U256C6 is packaged in a 14x14mm UBGA-256, with a 0.80mm pitch.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |