The EP3C5U256C7N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 14 x 14 mm, 2.20 mm height, 0.80 mm pitch UFBGA with 256 terminals. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1.2V. The FPGA supports a maximum clock frequency of 472.5 MHz and features 182 inputs and 182 outputs.
Intel EP3C5U256C7N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 182 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 182 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.