
Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Intel EP3C80F484C7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2810880b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
