
The Cyclone III FPGA is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.2V and has a memory size of 2810880 bits. The FPGA is packaged in a lead-free FBGA-484 package and is compliant with RoHS regulations.
Intel EP3C80F484C7N technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Number of Macrocells | 81264 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2810880b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.