
The Cyclone III FPGA from Intel features a maximum operating frequency of 402MHz and a maximum supply voltage of 1.25V. It is available in a 23 X 23 MM, 1 MM PITCH, FBGA-484 package and is suitable for operation over a temperature range of 0-85°C. This device has a large number of logic elements, with 81264 available for programming. It is not RoHS compliant.
Intel EP3C80F484C8 technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
