The EP3C80F484I7N is an industrial-grade field-programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 100 degrees Celsius and features a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively. The device has 295 inputs and 295 outputs, with a maximum clock frequency of 472.5 MHz. It is packaged in a 23x23mm, 2.60mm height, 1mm pitch, lead-free, flip-chip ball grid array (FBGA) with 484 terminals on the bottom.
Intel EP3C80F484I7N technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.