Field Programmable Gate Array, 81264 CLBs, 472.5MHz, 81264-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 429 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 2810880b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |