
The Cyclone III FPGA is a high-speed integrated circuit with a maximum frequency of 500MHz and an operating supply voltage of 1.2V. It can operate within a temperature range of 0°C to 85°C and is packaged in a lead-free FBGA-780 package. The device has a large number of logic elements, with 81264 cells available for programming. It is designed for use in a variety of applications and is compliant with the RoHS directive.
Intel EP3C80F780C6N technical specifications.
| Package/Case | FBGA |
| Frequency | 500MHz |
| Lead Free | Lead Free |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 429 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2810880b |
| RoHS Compliant | Yes |
| Series | Cyclone® III |
| Speed Grade | 6 |
| RoHS | Compliant |
No datasheet is available for this part.
