The EP3C80U484C8 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 19 x 19 mm UBGA-484 with a 0.8 mm pitch. It operates within a temperature range of 0 to 85 degrees Celsius. The FPGA has 295 inputs and 295 outputs, with a maximum clock frequency of 472.5 MHz. It requires a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.15V and 1.25V, respectively.
Intel EP3C80U484C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.