
The Cyclone III FPGA from Intel features a maximum operating frequency of 402MHz and a memory size of 2810880 bits. It is packaged in a lead-free, 484-ball UFBGA and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations.
Intel EP3C80U484C8N technical specifications.
| Package/Case | FBGA |
| Frequency | 402MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 2810880b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 295 |
| Number of Logic Blocks (LABs) | 5079 |
| Number of Logic Elements/Cells | 81264 |
| Number of Macrocells | 81264 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 2810880b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone III |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.