The EP3C80U484I7 is an industrial-grade field programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 295 input and output terminals, and it can handle a clock frequency of up to 472.5 MHz. It is supplied with a voltage between 1.15 and 1.25 volts. The FPGA is packaged in a 19 x 19 mm, 0.80 mm pitch, UBGA-484 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 295 |
| Clock Frequency-Max | 472.5 |
| Number of Inputs | 295 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |