
Field Programmable Gate Array (FPGA) with 100,448 logic cells and 4.347 Mbit of RAM, built on 65nm process technology. Features 278 maximum user I/Os, 276 18x18 multipliers, and 4 DLLs/PLLs. Supports DDR2 SDRAM and QDRII+ SRAM external memory interfaces, along with a wide range of differential and single-ended I/O standards. Packaged in a 484-pin Fine Pitch Ball Grid Array (FBGA) for surface mounting, operating between 0°C and 85°C.
Sign in to ask questions about the Intel EP3CLS100F484C8ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel EP3CLS100F484C8ES technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 484 |
| PCB | 484 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 2 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAJ-1 |
| Family Name | Cyclone® III LS |
| Maximum Number of User I/Os | 278 |
| RAM Bits | 4347Kbit |
| Device Logic Cells | 100448 |
| Process Technology | 65nm |
| Number of Multipliers | 276 (18x18) |
| Programmability | No |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Speed Grade | 8 |
| Differential I/O Standards Supported | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS |
| Single-Ended I/O Standards Supported | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
| External Memory Interface | DDR2 SDRAM|QDRII+SRAM |
| Device Number of DLLs/PLLs | 4 |
| Supported IP Core | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Public Key Crypto Engine (BA414E)| 32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz |
| Supported IP Core Manufacture | Altera/CAST, Inc/Barco Silex/PLDA |
| Total Number of Block RAM | 483 |
| Cage Code | 4BA62 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Intel EP3CLS100F484C8ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.