
Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, UBGA-484
Intel EP3CLS100U484C7 technical specifications.
| Package/Case | BGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4451328b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 6278 |
| Number of Logic Elements/Cells | 100448 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 4451328b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
