The EP3CLS100U484C8 is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 19 x 19 mm, 0.80 mm pitch, UBGA-484. It operates within a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1.2V, with a minimum of 1.15V and a maximum of 1.25V. The device features 278 inputs and 278 outputs, with a maximum clock frequency of 450 MHz.
Intel EP3CLS100U484C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 278 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 278 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.