This industrial-grade FPGA operates within a temperature range of -40 to 100 degrees Celsius. It has 278 inputs and 278 outputs, and a maximum clock frequency of 450 MHz. The device is supplied with a voltage between 1.15 and 1.25 volts. It is packaged in a 19 x 19 mm, 0.80 mm pitch, 484-pin S-PBGA-B484 package.
Intel EP3CLS100U484I7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 278 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 278 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.