
The Cyclone III FPGA is a high-performance device with a maximum operating frequency of 274MHz and a supply voltage of 1.25V. It is packaged in a 484-pin BGA package and is suitable for surface mount applications. The device can operate over a temperature range of 0°C to 85°C. It is not RoHS compliant.
Intel EP3CLS150F484C8 technical specifications.
| Package/Case | BGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6137856b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 210 |
| Number of Logic Blocks (LABs) | 9428 |
| Number of Logic Elements/Cells | 150848 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 6137856b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.