
The Cyclone III FPGA features 150848 logic elements, 9428 LABs, and 210 I/Os. It operates at frequencies up to 274MHz and is packaged in a 23x23mm FBGA-484 with a 1mm pitch. The device is suitable for use in temperatures ranging from -40°C to 100°C, with a supply voltage range of 1.15V to 1.25V.
Intel EP3CLS150F484I7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 274MHz |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 6137856b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 210 |
| Number of Logic Blocks (LABs) | 9428 |
| Number of Logic Elements/Cells | 150848 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 6137856b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
