
Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
Intel EP3CLS150F780C7 technical specifications.
| Package/Case | BGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6137856b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 413 |
| Number of Logic Blocks (LABs) | 9428 |
| Number of Logic Elements/Cells | 150848 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 6137856b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
