
The Cyclone III FPGA is a high-speed device with a maximum operating frequency of 274MHz and a supply voltage of 1.25V. It is packaged in a 484-pin FBGA with a 23x23mm footprint and 1mm pitch. The device operates over a temperature range of 0-85°C. Note that this device is not RoHS compliant.
Intel EP3CLS200F484C7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8211456b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 210 |
| Number of Logic Blocks (LABs) | 12404 |
| Number of Logic Elements/Cells | 198464 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8211456b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
