
Field Programmable Gate Array, 198464 CLBs, 450MHz, 198464-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Intel EP3CLS200F484C8 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8211456b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 210 |
| Number of Logic Blocks (LABs) | 12404 |
| Number of Logic Elements/Cells | 198464 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8211456b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.
