
The Cyclone III FPGA is a high-performance device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.15V to 1.25V and features a frequency of up to 437.5MHz. The device is available in a 23x23mm FBGA-484 package and is suitable for surface mount applications. It has a large number of logic elements and cells, with 198464 and 12404 logic blocks, respectively.
Intel EP3CLS200F484I7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 274MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Memory Size | 8211456b |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 210 |
| Number of Logic Blocks (LABs) | 12404 |
| Number of Logic Elements/Cells | 198464 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 8211456b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.