The EP3CLS70F484C8 is a Field-Programmable Gate Array (FPGA) from Intel with 484 terminals, operating between 0 and 85 degrees Celsius. It has a supply voltage range of 1.15 to 1.25 volts and a maximum clock frequency of 450 MHz. The FPGA is packaged in a 23 x 23 mm, 1 mm pitch, FBGA-484 package with terminals on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Intel EP3CLS70F484C8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.15 |
| Supply Voltage-Max | 1.25 |
| Number of Outputs | 413 |
| Clock Frequency-Max | 450 |
| Number of Inputs | 413 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.