
The Cyclone III Field Programmable Gate Array operates at a maximum frequency of 437.5MHz and has an operating supply voltage of 1.2V. It is packaged in a 29 X 29 MM, 1 MM PITCH, FBGA-780 package and is suitable for surface mount. The device has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not RoHS compliant.
Intel EP3CLS70F780I7 technical specifications.
| Package/Case | FBGA |
| Frequency | 437.5MHz |
| Max Frequency | 274MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3068928b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 413 |
| Number of Logic Blocks (LABs) | 4388 |
| Number of Logic Elements/Cells | 70208 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3068928b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not CompliantNo |
No datasheet is available for this part.