
The Cyclone III FPGA from Intel is a high-performance integrated circuit with 3068928 bits of RAM and a maximum operating frequency of 274MHz. It operates within a temperature range of -40°C to 100°C and is available in a UBGA-484 package. The device is suitable for surface mount applications and is not RoHS compliant.
Intel EP3CLS70U484I7 technical specifications.
| Package/Case | BGA |
| Max Frequency | 274MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3068928b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 278 |
| Number of Logic Blocks (LABs) | 4388 |
| Number of Logic Elements/Cells | 70208 |
| Operating Supply Voltage | 1.25V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 3068928b |
| RoHS Compliant | No |
| Series | Cyclone® III |
| RoHS | Not Compliant |
No datasheet is available for this part.