The EP3SE110F1152C2N is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin Lead Free Ball Grid Array (FBGA). It operates within a supply voltage range of 0.86 to 0.94V and a temperature range of 0 to 85°C. This device has 744 inputs and 744 outputs, with a maximum clock frequency of 800 MHz. The FPGA is mounted on the bottom of the package.
Intel EP3SE110F1152C2N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1152 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 800 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.