The EP3SE110F1152I3N is a 1152-pin lead-free flip-chip ball grid array (FBGA) field programmable gate array (FPGA) from Intel. It features 744 inputs and 744 outputs, with a maximum clock frequency of 717 MHz. The FPGA operates within a supply voltage range of 0.86 to 0.94 volts, with a nominal supply voltage of 0.9 volts. The device is mounted on the bottom of the package, which measures 35mm in width and length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |