The EP3SE110F1152I4 is a 1152-pin Field-Programmable Gate Array (FPGA) from Intel, featuring 744 inputs and 744 outputs. It operates within a supply voltage range of 0.86 to 0.94V, with a nominal voltage of 0.9V. The device is packaged in a 35x35mm S-PBGA-B1152 package, suitable for bottom-terminal mounting. The FPGA supports clock frequencies up to 717 MHz.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1152 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1152 |
| Width | 35 |
| Length | 35 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.86 |
| Supply Voltage-Max | 0.94 |
| Number of Outputs | 744 |
| Clock Frequency-Max | 717 |
| Number of Inputs | 744 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |